
High-speed RS-422/RS-485 transceiver supporting data rates up to 20Mbps. Operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V. Features one driver and one receiver for full-duplex communication. Packaged in a compact 3mm x 3mm x 0.75mm DFN package. RoHS compliant with a supply current of 1mA.
Analog Devices LTC2854CDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Height | 0.75mm |
| Interface | RS-422, RS-485 |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2854CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
