
Automotive-grade single transmitter/receiver interface IC supporting RS-422 and RS-485 standards. Features a 20Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This lead-free, RoHS compliant component is housed in a 10-pin DFN package, suitable for applications with ambient temperatures from 0°C to 70°C. The device offers one transmitter and one receiver, consuming 1mA of supply current.
Sign in to ask questions about the Analog Devices LTC2854CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2854CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2854CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
