
3.3V RS485/422 transceiver, a single-channel interface IC designed for high-speed communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply voltage. Housed in a compact 3mm x 3mm x 0.75mm DFN package with SMD/SMT termination. Suitable for applications requiring robust serial communication up to 125°C.
Sign in to ask questions about the Analog Devices LTC2854HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2854HDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Height | 0.75mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2854HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
