
RS422 / RS485 transceiver featuring a 3V to 3.6V supply range and a 20Mbps data rate. This single-channel device offers one driver and one receiver, packaged in a DFN-10 configuration. Operating with a typical 3.3V supply, it consumes 1mA of current and functions across an industrial temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Analog Devices LTC2854IDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2854IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
