Automotive-grade single transmitter/receiver IC supporting RS-422 and RS-485 serial communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This component is housed in a 10-pin DFN package and offers a wide operating temperature range from -40°C to 85°C. Delivered in a 2500-piece tape and reel, this RoHS compliant interface IC draws a low 1mA supply current.
Analog Devices LTC2854IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
