
3.3V RS485/RS422 transceiver, 20Mbps data rate, featuring integrated switchable termination. This surface mount IC operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 1mA supply current. Designed for robust communication, it includes one receiver and one transmitter within a DFN package, suitable for applications requiring high-speed serial data transmission. Packaged in tape and reel for automated assembly, this RoHS compliant component ensures reliable interface performance.
Sign in to ask questions about the Analog Devices LTC2855CDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2855CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2855CDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
