
High-speed RS485/RS422 transceiver IC supporting data rates up to 20Mbps. Features a single receiver and single transmitter/transceiver configuration within a 16-SSOP surface mount package. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and a low supply current of 1mA. Suitable for applications requiring robust serial communication, with an operating temperature range of 0°C to 70°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LTC2855CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2855CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2855CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
