
Single transmitter/receiver for RS-422 and RS-485 interfaces, supporting data rates up to 20Mbps. Features a 12-pin DFN surface mount package with a wide operating temperature range of -40°C to 125°C. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 1mA supply current. This component is RoHS compliant and lead-free.
Analog Devices LTC2855HDE#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
