The LTC2855HDE#TR is a single 3.3V interface IC with a data rate of 20Mbps. It is packaged in a DFN EP surface mount package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and has a supply current of 1mA. It is available on tape and reel.
Analog Devices LTC2855HDE#TR technical specifications.
| Package/Case | DFN EP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.