The LTC2855IDE is an industrial-grade differential line transceiver from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 4 x 3 mm, plastic DFN-12 package. The device has 12 terminals and is a single-function interface IC. It is designed for use with a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The transceiver features differential Schmitt trigger input characteristics and is suitable for use in industrial applications.
Analog Devices LTC2855IDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.