
High-speed transceiver for RS-485 and RS-422 interfaces, supporting data rates up to 20Mbps. Features a single driver and single receiver in a compact 4mm x 3mm x 0.75mm DFN surface mount package. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 1mA supply current. Designed for reliable performance across a -40°C to 85°C temperature range.
Analog Devices LTC2855IDE#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Height | 0.75mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2855IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
