
12-DFN package transceiver IC supporting RS485/RS422 communication at up to 20Mbps data rates. Features a single receiver and single transmitter configuration. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 1mA supply current. Suitable for surface mount applications with a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for high-speed serial interface applications.
Sign in to ask questions about the Analog Devices LTC2855IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2855IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2855IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
