
Automotive-grade single transceiver for RS-422/RS-485 communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface mount IC includes one transmitter and one receiver, designed for reliable performance across a -40°C to 85°C temperature range. RoHS compliant with a low 1mA supply current.
Analog Devices LTC2855IGN#PBF technical specifications.
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
