The LTC2856CDD-1 is a single bus transceiver from Analog Devices, packaged in a surface mount DFN EP package. It operates over a supply voltage range of 4.5V to 5.5V and is specified for use over an operating temperature range of 0°C to 70°C. The device has a maximum data rate of 20Mbps and is not RoHS compliant.
Analog Devices LTC2856CDD-1 technical specifications.
| Package/Case | DFN EP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.