
The LTC2856CDD-2#PBF is a single transceiver from Analog Devices. It operates within a temperature range of 0°C to 70°C and is designed to work with a supply voltage of 4.5V to 5.5V. The device is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in a surface mount DFN package and is available in quantities of 121 per rail or tube.
Sign in to ask questions about the Analog Devices LTC2856CDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856CDD-2#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856CDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
