
The LTC2856CDD-2#TRPBF is a single-chip UART transceiver with a data rate of 250Kbps. It operates from a 5V supply voltage and has a maximum supply current of 1.2mA. The device is packaged in a surface mount DFN package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2856CDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856CDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856CDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
