
The LTC2856CMS8-2#TRPBF is a single interface IC from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device has a maximum supply current of 1.2mA and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2856CMS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856CMS8-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856CMS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
