
The LTC2856HDD-1#PBF is a single-channel transceiver with a data rate of 20Mbps. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a DFN package for surface mount applications. The device is capable of withstanding operating temperatures between -40°C and 125°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2856HDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856HDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
