
The LTC2856HDD-1#TRPBF is a single transceiver with a data rate of 20Mbps, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is RoHS compliant. The device operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is available in a DFN package, packaged in quantities of 2500 on a tape and reel.
Sign in to ask questions about the Analog Devices LTC2856HDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856HDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856HDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
