
The LTC2856HMS8-1#PBF is a single-channel RS-422/485 transceiver from Analog Devices, operating within a temperature range of -40°C to 125°C. It is powered by a 5V supply voltage and consumes a nominal current of 700uA. The device is available in an MSOP package, packaged in quantities of 50 in rail/Tube packaging. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2856HMS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856HMS8-1#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856HMS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
