
The LTC2856HMS8-2#TRPBF is a single-channel transceiver from Analog Devices, operating at a data rate of 250Kbps. It is designed to function within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 1.2mA. The device is packaged in a surface mount MSOP package and is compliant with RoHS regulations. It is capable of operating within a temperature range of -40°C to 125°C.
Analog Devices LTC2856HMS8-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856HMS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
