
The LTC2856IDD-1#TRPBF is a single transceiver with a data rate of 20Mbps, suitable for operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V and is packaged in a DFN package. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Analog Devices LTC2856IDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856IDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856IDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
