
The LTC2856IMS8-1#PBF is a single-channel transceiver with a data rate of 20Mbps, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This lead-free device is packaged in an MSOP package and is available in quantities of 50. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2856IMS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856IMS8-1#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856IMS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
