
RS485/RS422 transceiver IC, surface mountable in an 8-MSOP package. Features a single transmitter and receiver, supporting a 250Kbps data rate. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and exhibits a low 1.2mA supply current. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC2856IMS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2856IMS8-2#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856IMS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
