
The LTC2857CMS8-2#PBF is a single-chip UART transceiver with a data rate of 250Kbps. It operates from a 4.5V to 5.5V supply voltage and has a maximum supply current of 1.2mA. This device is packaged in an MSOP package and is lead free. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2857CMS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2857CMS8-2#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2857CMS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
