
The LTC2857HMS8-1#PBF is a single-channel transceiver for RS-422 and RS-485 interfaces, supporting data rates up to 20Mbps. It operates within a temperature range of -40°C to 125°C and is packaged in an MSOP case, suitable for surface mount applications. The device is lead free and compliant with RoHS regulations.
Analog Devices LTC2857HMS8-1#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2857HMS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
