The LTC2857IDD-1 is an industrial-grade differential line transceiver with a nominal supply voltage of 5V, minimum supply voltage of 4.5V, and maximum supply voltage of 5.5V. It features a differential Schmitt trigger input characteristic and is available in an 8-pin HVSON package. The device operates over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Analog Devices LTC2857IDD-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.