
The LTC2857IDD-2#PBF is a single-channel transceiver with a data rate of 250Kbps, suitable for surface mount applications. It operates over a supply voltage range of 4.5V to 5.5V and can withstand temperatures from -40°C to 85°C. This device is compliant with RoHS regulations and is available in a DFN package with 121 units per package.
Sign in to ask questions about the Analog Devices LTC2857IDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2857IDD-2#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2857IDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
