
The LTC2858CDD-2#PBF is a single-channel transceiver with a data rate of 250Kbps. It operates within a supply voltage range of 4.5 to 5.5V and is suitable for use in temperatures between 0 and 70°C. The device is mounted using surface mount technology and is packaged in a DFN package. It is compliant with RoHS regulations and has a supply current of 1.2mA.
Sign in to ask questions about the Analog Devices LTC2858CDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858CDD-2#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858CDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
