
The LTC2858HDD-1#PBF is a single transceiver with a data rate of 20Mbps, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2858HDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858HDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
