
The LTC2858HDD-2#TRPBF is a single-channel transceiver with a data rate of 250Kbps. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 1.2mA. This device is packaged in a surface mount DFN package and is suitable for operating temperatures between -40°C and 125°C. The LTC2858HDD-2#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC2858HDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858HDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858HDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
