
The LTC2858HMS-1#PBF is a single-chip transceiver designed for RS-422 and RS-485 communication interfaces. It operates at a maximum data rate of 20Mbps and is powered by a 5V supply voltage. The device is packaged in a surface-mount MSOP package and is suitable for use in temperatures ranging from -40°C to 125°C. The LTC2858HMS-1#PBF is RoHS compliant and has a supply current of 700uA.
Sign in to ask questions about the Analog Devices LTC2858HMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858HMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858HMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.