
The LTC2858IDD-1#PBF is a single-channel transceiver with a data rate of 20Mbps, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This device is compliant with RoHS regulations and is available in a DFN package, packaged in quantities of 121 in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC2858IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
