High-speed transceiver IC supporting RS485 and RS422 serial communication protocols. Features a 20Mbps data rate and operates from a 4.5V to 5.5V supply voltage. This surface mount component is housed in an MSOP package, suitable for operation across a -40°C to 85°C temperature range. Designed with one transmitter and one receiver, it is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2858IMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858IMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858IMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
