
The LTC2858IMS-2#TRPBF is a single-channel UART interface IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It is designed to work with a 5V supply voltage and has a maximum supply voltage of 5.5V. The IC is mounted using surface mount technology and is available in a tape and reel packaging format with a quantity of 2500 units per reel. The device is RoHS compliant and has a supply current of 1.2mA.
Sign in to ask questions about the Analog Devices LTC2858IMS-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2858IMS-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858IMS-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
