
5V RS-485/RS-422 transceiver, 20Mbps data rate, 1 driver/1 receiver configuration. Surface mount DFN package (3mm x 3mm x 0.75mm) with lead-free and RoHS compliance. Features ESD protection and operates within a 4.5V to 5.5V supply voltage range.
Analog Devices LTC2859CDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2859CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
