
High-speed RS485 transceiver IC supporting 20Mbps data rates. Features a single receiver and single transmitter configuration within a DFN package for surface mounting. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Suitable for applications requiring robust serial communication, with an operating temperature range of 0°C to 70°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2859CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2859CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2859CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
