
Single Transmitter/Receiver RS-422/RS-485 interface IC, featuring a 20Mbps data rate and operating from a 4.5V to 5.5V supply. This surface mount component, housed in a DFN package, offers one transmitter and one receiver. It operates reliably across a wide temperature range from -40°C to 105°C and is both lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2859HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2859HDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2859HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
