
20Mbps RS485 transceiver featuring integrated switchable termination. This surface mount DFN package IC supports RS-422 and RS-485 interfaces with a single driver and receiver. Operating from a 4.5V to 5.5V supply, it functions across a -40°C to 85°C temperature range. The component is lead-free and RoHS compliant.
Analog Devices LTC2859IDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2859IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
