
Surface mountable transceiver IC for RS485 communication, offering a 20Mbps data rate. Features a single receiver and single transmitter configuration within a DFN package. Operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Designed for industrial applications with an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for high-speed serial data transmission.
Analog Devices LTC2859IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2859IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
