
LINEAR TECHNOLOGY LTC2861CGN#PBF Transceiver RS422/RS485 Driver, 4.5V-5.5V Supply, SSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2861CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2861CGN#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Length | 4.98mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 660uA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2861CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
