
Industrial temperature grade line transceiver with a 20Mbps data rate. Features a single driver and receiver, supporting differential outputs and Schmitt trigger input characteristics. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 16-lead SSOP (JESD-30 R-PDSO-G16) for surface mounting, with tin-finished gull-wing terminals. Maximum operating temperature is 85°C, with a minimum of -40°C.
Analog Devices LTC2861IGN technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Peak Reflow Temperature (Cel) | 255°C |
| Receiver Number of Bits | 1 |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.899mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2861IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
