
The LTC2861IGN#PBF is a single bus transceiver from Analog Devices, packaged in a surface mount SSOP package. It operates over a supply voltage range of 4.5V to 5.5V and is RoHS compliant. The device is capable of data transfer rates of up to 20Mbps and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Analog Devices LTC2861IGN#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2861IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
