
IC TXRX RS485 20MBPS 16-SSOP
Analog Devices LTC2861IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2861IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
