
Half-duplex RS485 transceiver with 20Mbps data rate and 60V fault protection. Features include 1 driver, 1 receiver, and 1 transceiver, operating from a 3V to 5.5V supply. This RoHS compliant component offers 25mV receiver hysteresis and a typical supply current of 8mA. Packaged in SOIC, it is lead-free and suitable for operation between 0°C and 70°C.
Analog Devices LTC2862CS8-1#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862CS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
