
Half-duplex RS485 transceiver IC in an 8-pin SOIC package. Features one driver and one receiver, operating from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Offers 25mV receiver hysteresis and a low 8mA supply current. Suitable for applications within a 0°C to 70°C temperature range, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC2862CS8-2#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862CS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
