
Single transmitter/receiver for RS-422/RS-485 communication. Features half-duplex operation with one driver. Operates across a -40°C to 125°C temperature range. Housed in an 8-pin DFN package, this component is lead-free and RoHS compliant.
Analog Devices LTC2862HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
No datasheet is available for this part.
