
Half-duplex RS485 transceiver IC, featuring a 20Mbps data rate and operating from a 3V to 5.5V supply. This component offers one driver and one receiver, housed in a DFN package. It supports a wide temperature range from -40°C to 125°C and exhibits 25mV receiver hysteresis. The device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2862HDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2862HDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862HDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
