
The LTC2862HDD-2#TRPBF is a single-channel transceiver from Analog Devices, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 5V, with a maximum current draw of 8mA. The device is packaged in a DFN package and is available in quantities of 2500. The LTC2862HDD-2#TRPBF is compliant with RoHS regulations and is suitable for use in half-duplex applications.
Sign in to ask questions about the Analog Devices LTC2862HDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2862HDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862HDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
