
Half duplex RS485 transceiver IC in an 8-pin SOIC package. Features include 1 driver, 25mV receiver hysteresis, and operation across a -40°C to 125°C temperature range. This lead-free, RoHS compliant component is ideal for general interface applications.
Analog Devices LTC2862HS8-1#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862HS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
